Add To Favorites
Product Overview
Digi-Key Part Number 1268PH-ND
Quantity Available 1.744
Can ship immediately
Manufacturer

Manufacturer Part Number

S202M29Z5UN63L6R

Description CAP CER 2000PF 1KV Z5U RADIAL
Expanded Description 2000pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 2000pF
Tolerance ±20%
Voltage - Rated 1000V (1kV)
Temperature Coefficient Z5U
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.295" Dia (7.50mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.252" (6.40mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 1.000
Other Names 1268PH

07:17:04 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,19800 1,98
25 0,16200 4,05
50 0,13840 6,92
100 0,11860 11,86
250 0,09884 24,71
500 0,08898 44,49
1.000 0,07513 75,13
5.000 0,06722 336,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback