Add To Favorites
Product Overview
Digi-Key Part Number 1264PH-ND
Quantity Available 13.863
Can ship immediately
Manufacturer

Manufacturer Part Number

S182K33Y5PN63L6R

Description CAP CER 1800PF 1KV Y5P RADIAL
Expanded Description 1800pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 1800pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient Y5P (B)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.252" (6.40mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 1.000
Other Names 1264PH

14:07:44 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,22500 2,25
25 0,18440 4,61
50 0,15720 7,86
100 0,13480 13,48
250 0,11228 28,07
500 0,10106 50,53
1.000 0,08535 85,35
5.000 0,07636 381,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback