Add To Favorites
Product Overview
Digi-Key Part Number 1261PH-ND
Quantity Available 10.328
Can ship immediately
Manufacturer

Manufacturer Part Number

S152K47Y5PR63K7R

Description CAP CER 1500PF 3KV Y5P RADIAL
Expanded Description 1500pF ±10% 3000V (3kV) Ceramic Capacitor Y5P (B) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient Y5P (B)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.472" Dia (12.00mm)
Height - Seated (Max) 0.661" (16.80mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1.000
Other Names 1261PH

17:28:30 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,22900 2,29
25 0,18760 4,69
50 0,16020 8,01
100 0,13740 13,74
250 0,11444 28,61
500 0,10300 51,50
1.000 0,08699 86,99
5.000 0,07783 389,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback