Add To Favorites
Product Overview
Digi-Key Part Number 1253PH-ND
Quantity Available 25.579
Can ship immediately
Manufacturer

Manufacturer Part Number

S102K43Y5PR63K7R

Description CAP CER 1000PF 3KV Y5P RADIAL
Expanded Description 1000pF ±10% 3000V (3kV) Ceramic Capacitor Y5P (B) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient Y5P (B)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.433" Dia (11.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1.000
Other Names 1253PH

23:20:28 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,22700 2,27
25 0,18560 4,64
50 0,15860 7,93
100 0,13580 13,58
250 0,11320 28,30
500 0,10188 50,94
1.000 0,08603 86,03
5.000 0,07698 384,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S102K43Y5PR6TK7R-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,07245
Send Feedback