Add To Favorites
Product Overview
Digi-Key Part Number 1252PH-ND
Quantity Available 57.838
Can ship immediately
Manufacturer

Manufacturer Part Number

S102K33Y5PP63K5R

Description CAP CER 1000PF 2KV Y5P RADIAL
Expanded Description 1000pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient Y5P (B)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.492" (12.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
S102K33Y5PP63L6R-ND S102K33Y5PP63L6R Vishay BC Components Bulk ? 0
0,16328 20.000  Non-Stock ?
S102K33Y5PP6TK5R-ND S102K33Y5PP6TK5R Vishay BC Components Tape & Reel (TR) ? 0
0,05186 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1.000
Other Names 1252PH

09:49:08 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,16900 1,69
25 0,13560 3,39
50 0,11300 5,65
100 0,09600 9,60
250 0,07620 19,05
500 0,06774 33,87
1.000 0,05927 59,27
5.000 0,05222 261,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback