Add To Favorites
Product Overview
Digi-Key Part Number 1250PH-ND
Quantity Available 4.605
Can ship immediately
Manufacturer

Manufacturer Part Number

S101K33X7RR63K7R

Description CAP CER 100PF 3KV X7R RADIAL
Expanded Description 100pF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.492" (12.50mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1.000
Other Names 1250PH

18:10:45 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,17100 1,71
25 0,13680 3,42
50 0,11400 5,70
100 0,09690 9,69
250 0,07696 19,24
500 0,06842 34,21
1.000 0,05986 59,86
5.000 0,05274 263,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback