Add To Favorites
Product Overview
Digi-Key Part Number 1249PH-ND
Quantity Available 13.409
Can ship immediately
Manufacturer

Manufacturer Part Number

S101K29S3NN63L6R

Description CAP CER 100PF 1KV S3N RADIAL
Expanded Description 100pF ±10% 1000V (1kV) Ceramic Capacitor S3N Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient S3N
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.295" Dia (7.50mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.252" (6.40mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 1.000
Other Names 1249PH

09:07:53 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,32400 3,24
25 0,26560 6,64
50 0,22680 11,34
100 0,19440 19,44
250 0,16200 40,50
500 0,14580 72,90
1.000 0,12310 123,10
5.000 0,11015 550,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback