Add To Favorites
Product Overview
Digi-Key Part Number 1247PH-ND
Quantity Available 8.181
Can ship immediately
Manufacturer

Manufacturer Part Number

S100K33SL0R63K7R

Description CAP CER 10PF 3KV SL RADIAL
Expanded Description 10pF ±10% 3000V (3kV) Ceramic Capacitor SL Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 10pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient SL
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.492" (12.50mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1.000
Other Names 1247PH

02:12:45 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,18600 1,86
25 0,14880 3,72
50 0,12380 6,19
100 0,10530 10,53
250 0,08360 20,90
500 0,07432 37,16
1.000 0,06502 65,02
5.000 0,05728 286,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback