Add To Favorites
Product Overview
Digi-Key Part Number 1246PH-ND
Quantity Available 3.786
Can ship immediately
Manufacturer

Manufacturer Part Number

S100K25SL0N63L6R

Description CAP CER 10PF 1KV SL RADIAL
Expanded Description 10pF ±10% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 10pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient SL
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.256" Dia (6.50mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.252" (6.40mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 1.000
Other Names 1246PH

14:32:59 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,20500 2,05
25 0,16840 4,21
50 0,14380 7,19
100 0,12320 12,32
250 0,10268 25,67
500 0,09242 46,21
1.000 0,07805 78,05
5.000 0,06984 349,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback