Add To Favorites
Product Overview
Digi-Key Part Number BC2723-ND
Quantity Available 2.617
Can ship immediately
Manufacturer

Manufacturer Part Number

PTCCL09H471DBE

Description THERMISTOR PTC 2.5 OHM 30V
Expanded Description PTC Resettable Fuse 30V 470mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PTCCLxxHzzzzBE
Product Training Modules Thermistor-Resistor Network Simulation Tool
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Max 30V
Current - Max 5A
Current - Hold (Ih) (Max) 470mA
Current - Trip (It) 705mA
R Min/Max -
Time to Trip -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.335" Dia x 0.157" W (8.50mm x 4.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 250
Other Names 2381 661 54711
2381 661 54711-ND
238166154711
BC2723

15:26:43 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24
5 1,19000 5,95
10 0,96700 9,67
25 0,83320 20,83
50 0,72160 36,08
100 0,65460 65,46
500 0,55044 275,22
1.000 0,49094 490,94
5.000 0,44631 2.231,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback