Add To Favorites
Product Overview
Digi-Key Part Number BC2719-ND
Quantity Available 2.856
Can ship immediately
Manufacturer

Manufacturer Part Number

PTCCL07H141HBE

Description THERMISTOR PTC 29 OHM 265V
Expanded Description PTC Resettable Fuse 265V 140mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PTCCL - 265 V Series
Product Training Modules Thermistor-Resistor Network Simulation Tool
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PTCCL
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Voltage - Max 265V
Current - Max 800mA
Current - Hold (Ih) (Max) 140mA
Current - Trip (It) 210mA
Time to Trip -
Resistance - Initial (Ri) (Min) -
Resistance - Post Trip (R1) (Max) -
Resistance - 25°C (Typ) 29 Ohm
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia x 0.217" W (7.00mm x 5.50mm)
Height - Seated (Max) 0.472" (12.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Approvals UR
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 2381 661 51413
2381 661 51413-ND
238166151413
BC2719

02:22:30 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 1,22
5 1,17000 5,85
10 0,95200 9,52
25 0,81920 20,48
50 0,70960 35,48
100 0,64380 64,38
500 0,54138 270,69
1.000 0,48286 482,86
5.000 0,43896 2.194,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback