Add To Favorites
Product Overview
Digi-Key Part Number BC2321-ND
Quantity Available 10.342
Can ship immediately
Manufacturer

Manufacturer Part Number

PTCCL07H111HBE

Description THERMISTOR PTC 48 OHM 265V
Expanded Description PTC Resettable Fuse 265V 110mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PTCCL - 265 V Series
Product Training Modules Thermistor-Resistor Network Simulation Tool
Catalog Page 2315 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 661
Packaging ? Bulk ?
Part Status Active
Voltage - Max 265V
Current - Max 650mA
Current - Hold (Ih) (Max) 110mA
Current - Trip (It) 165mA
R Min/Max -
Time to Trip -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia x 0.217" W (7.00mm x 5.50mm)
Height - Seated (Max) 0.472" (12.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 2381 661 51113
238166151113
BC2321

14:50:10 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 1,22
5 1,17000 5,85
10 0,95200 9,52
25 0,81920 20,48
50 0,70960 35,48
100 0,64380 64,38
500 0,54138 270,69
1.000 0,48286 482,86
5.000 0,43896 2.194,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback