Add To Favorites
Product Overview
Digi-Key Part Number BC2320-ND
Quantity Available 25.937
Can ship immediately
Manufacturer

Manufacturer Part Number

PTCCL05H950HBE

Description THERMISTOR PTC 56 OHM 265V
Expanded Description PTC Resettable Fuse 265V 95mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PTCCL - 265 V Series
Product Training Modules Thermistor-Resistor Network Simulation Tool
Catalog Page 2315 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 660
Packaging ? Bulk ?
Part Status Active
Voltage - Max 265V
Current - Max 600mA
Current - Hold (Ih) (Max) 95mA
Current - Trip (It) 143mA
R Min/Max -
Time to Trip -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.197" Dia x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 2381 660 59593
238166059593
BC2320

05:05:34 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
5 0,99600 4,98
10 0,80800 8,08
25 0,69680 17,42
50 0,60320 30,16
100 0,54740 54,74
500 0,46028 230,14
1.000 0,41053 410,53
5.000 0,37321 1.866,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback