Add To Favorites
Product Overview
Digi-Key Part Number BC2316-ND
Quantity Available 3.011
Can ship immediately
Manufacturer

Manufacturer Part Number

PTCCL05H280HBE

Description THERMISTOR PTC 500 OHM 265V
Expanded Description PTC Resettable Fuse 265V 28mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PTCCL - 265 V Series
Product Training Modules Thermistor-Resistor Network Simulation Tool
Catalog Page 2315 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PTCCL
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Voltage - Max 265V
Current - Max 200mA
Current - Hold (Ih) (Max) 28mA
Current - Trip (It) 42mA
Time to Trip -
Resistance - Initial (Ri) (Min) -
Resistance - Post Trip (R1) (Max) -
Resistance - 25°C (Typ) 500 Ohm
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.197" Dia x 0.217" W (5.00mm x 5.50mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Approvals UR
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 2381 660 52893
238166052893
BC2316

20:12:55 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
5 1,00600 5,03
10 0,81800 8,18
25 0,70480 17,62
50 0,61000 30,50
100 0,55350 55,35
500 0,46542 232,71
1.000 0,41511 415,11
5.000 0,37736 1.886,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback