Add To Favorites
Product Overview
Digi-Key Part Number BC680KW-3JCT-ND
Quantity Available 59.922
Can ship immediately
Manufacturer

Manufacturer Part Number

PR03000206803JAC00

Description RES 680K OHM 3W 5% AXIAL
Expanded Description 680k Ohm ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PR01,02,03 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PR03
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 680k
Tolerance ±5%
Power (Watts) 3W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.205" Dia x 0.657" L (5.20mm x 16.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC680KW-3JTB-ND PR03000206803JAC00 Vishay BC Components Tape & Box (TB) ? 59.000 - Immediate
0,13638 500
Additional Resources
Standard Package ? 1
Other Names BC680KW-3JCT

05:38:58 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,35700 3,57
25 0,27880 6,97
50 0,23580 11,79
100 0,18580 18,58
250 0,15716 39,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC680KW-3JTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 59.000 - Immediate
  • Unit Price: 0,13638
Send Feedback