Add To Favorites
Product Overview
Digi-Key Part Number PPC220W-3JCT-ND
Quantity Available 9.339
Can ship immediately
Manufacturer

Manufacturer Part Number

PR03000202200JAC00

Description RES 220 OHM 3W 5% AXIAL
Expanded Description 220 Ohm ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets PR01,02,03 Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PR03
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 220
Tolerance ±5%
Power (Watts) 3W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.205" Dia x 0.657" L (5.20mm x 16.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names BC220W-3JCT
BC220W-3JCT-ND
PPC220W-3JCT

21:27:15 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,36300 3,63
25 0,28320 7,08
50 0,23980 11,99
100 0,18890 18,89
250 0,15980 39,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC220W-3JTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,13868
Send Feedback