Add To Favorites
Product Overview
Digi-Key Part Number PPC15W-3JCT-ND
Quantity Available 4.100
Can ship immediately
Manufacturer

Manufacturer Part Number

PR03000201509JAC00

Description RES 15 OHM 3W 5% AXIAL
Expanded Description 15 Ohm ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PR01,02,03 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PR03
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 15
Tolerance ±5%
Power (Watts) 3W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.205" Dia x 0.657" L (5.20mm x 16.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names BC15W-3JCT
BC15W-3JCT-ND
PPC15W-3JCT

11:13:34 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,35300 3,53
25 0,27560 6,89
50 0,23320 11,66
100 0,18370 18,37
250 0,15544 38,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC15W-3JTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,13488
Send Feedback