Add To Favorites
Product Overview
Digi-Key Part Number PPC27KW-2CT-ND
Quantity Available 23.856
Can ship immediately
Manufacturer

Manufacturer Part Number

PR02000202702JR500

Description RES 27K OHM 2W 5% AXIAL
Expanded Description 27k Ohm ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PR02
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 27k
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PPC27KW-2CT

06:53:45 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,30500 3,05
25 0,22520 5,63
50 0,16600 8,30
100 0,12180 12,18
250 0,10064 25,16
500 0,08298 41,49
1.000 0,06002 60,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC27KW-2TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,04574
Send Feedback