Add To Favorites
Product Overview
Digi-Key Part Number PPC47W-1CT-ND
Quantity Available 32.798
Can ship immediately
Manufacturer

Manufacturer Part Number

PR01000104709JR500

Description RES 47 OHM 1W 5% AXIAL
Expanded Description 47 Ohm ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets PR01,02,03 Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PR01
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 47
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CMF7047R000FHEK-ND CMF7047R000FHEK Vishay Dale Bulk ? 0
0,40977 1.000  Non-Stock ?
CMF7047R000FKEK-ND CMF7047R000FKEK Vishay Dale Bulk ? 0
0,38296 1.000  Non-Stock ?
CMF7047R000FKEB-ND CMF7047R000FKEB Vishay Dale Tape & Reel (TR) ? 0
0,38296 1.000  Non-Stock ?
CMF7047R000FHEB-ND CMF7047R000FHEB Vishay Dale Tape & Reel (TR) ? 0
0,40977 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC47W-1CT
BC47W-1CT-ND
PPC47W-1CT

08:47:24 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,19800 1,98
25 0,14360 3,59
50 0,10400 5,20
100 0,07720 7,72
250 0,05924 14,81
500 0,04666 23,33
1.000 0,03231 32,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC47W-1TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,02447
Send Feedback