Add To Favorites
Product Overview
Digi-Key Part Number PPC240W-1CT-ND
Quantity Available 234.922
Can ship immediately
Manufacturer

Manufacturer Part Number

PR01000102400JR500

Description RES 240 OHM 1W 5% AXIAL
Expanded Description 240 Ohm ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PR01,02,03 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PR01
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 240
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names BC240W-1CT
BC240W-1CT-ND
PPC240W-1CT

12:59:34 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,19200 1,92
25 0,13960 3,49
50 0,10120 5,06
100 0,07510 7,51
250 0,05764 14,41
500 0,04540 22,70
1.000 0,03142 31,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC240W-1TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 225.000 - Immediate
  • Unit Price: 0,02381
Send Feedback