Add To Favorites
Product Overview
Digi-Key Part Number PPC20W-1CT-ND
Quantity Available 78.657
Can ship immediately
Manufacturer

Manufacturer Part Number

PR01000102009JR500

Description RES 20 OHM 1W 5% AXIAL
Expanded Description 20 Ohm ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PR01,02,03 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PR01
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 20
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CMF7020R000FHEK-ND CMF7020R000FHEK Vishay Dale Bulk ? 0
0,99120 100  Non-Stock ?
CMF7020R000BEEK-ND CMF7020R000BEEK Vishay Dale Bulk ? 0
1,54630 100  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC20W-1CT
BC20W-1CT-ND
PPC20W-1CT

16:03:30 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,19400 1,94
25 0,14120 3,53
50 0,10240 5,12
100 0,07590 7,59
250 0,05828 14,57
500 0,04590 22,95
1.000 0,03178 31,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC20W-1TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 75.000 - Immediate
  • Unit Price: 0,02407
Send Feedback