Add To Favorites
Product Overview
Digi-Key Part Number PPC100KW-1CT-ND
Quantity Available 2.761
Can ship immediately
Manufacturer

Manufacturer Part Number

PR01000101003JR500

Description RES 100K OHM 1W 5% AXIAL
Expanded Description 100k Ohm ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets PR01,02,03 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PR01
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100k
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CMF70100K00DHEK-ND CMF70100K00DHEK Vishay Dale Bulk ? 0
1,08840 100  Non-Stock ?
CMF70100K00FKEK-ND CMF70100K00FKEK Vishay Dale Bulk ? 0
1,00780 100  Non-Stock ?
CMF70100K00BHEB-ND CMF70100K00BHEB Vishay Dale Tape & Reel (TR) ? 0
0,57316 1.000  Non-Stock ?
CMF70100K00DHEA-ND CMF70100K00DHEA Vishay Dale Tape & Reel (TR) ? 0
0,46790 2.500  Non-Stock ?
CMF70100K00DHEB-ND CMF70100K00DHEB Vishay Dale Tape & Reel (TR) ? 0
0,47870 1.000  Non-Stock ?
CMF70100K00FKEB-ND CMF70100K00FKEB Vishay Dale Tape & Reel (TR) ? 0
0,38296 1.000  Non-Stock ?
CPF100KACT-ND CPF1100K00BHEE6 Vishay Dale Cut Tape (CT) ? 2.572 - Immediate
0,75000 1
CPF100KBCT-ND CPF1100K00FEEE6 Vishay Dale Cut Tape (CT) ? 577 - Immediate
0,76000 1
CPF100KCCT-ND CPF1100K00FKEE6 Vishay Dale Cut Tape (CT) ? 685 - Immediate
0,58000 1
CMF70100K00FKEA-ND CMF70100K00FKEA Vishay Dale Tape & Reel (TR) ? 0
0,37432 2.500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC100KW-1CT
BC100KW-1CT-ND
PPC100KW-1CT

02:58:05 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,19800 1,98
25 0,14360 3,59
50 0,10400 5,20
100 0,07720 7,72
250 0,05924 14,81
500 0,04666 23,33
1.000 0,03231 32,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC100KW-1TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,02447
Send Feedback