Add To Favorites
Product Overview
Digi-Key Part Number PPC10KW-1CT-ND
Quantity Available 59.910
Can ship immediately
Manufacturer

Manufacturer Part Number

PR01000101002JR500

Description RES 10K OHM 1W 5% AXIAL
Expanded Description 10k Ohm ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets PR01,02,03 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PR01
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CMF7010K000BEEK-ND CMF7010K000BEEK Vishay Dale Bulk ? 0
1,57220 100  Non-Stock ?
CMF7010K000FHEK-ND CMF7010K000FHEK Vishay Dale Bulk ? 0
1,00780 100  Non-Stock ?
CMF7010K000FKEK-ND CMF7010K000FKEK Vishay Dale Bulk ? 0
1,00780 100  Non-Stock ?
CMF7010K000BEEA-ND CMF7010K000BEEA Vishay Dale Tape & Reel (TR) ? 0
0,62901 2.500  Non-Stock ?
CMF7010K000FKEA-ND CMF7010K000FKEA Vishay Dale Tape & Reel (TR) ? 0
0,37432 2.500  Non-Stock ?
CMF7010K000FKEB-ND CMF7010K000FKEB Vishay Dale Tape & Reel (TR) ? 0
0,38296 1.000  Non-Stock ?
CPF10.0KCCT-ND CPF110K000FKEE6 Vishay Dale Cut Tape (CT) ? 3.341 - Immediate
0,58000 1
CMF7010K000FHEB-ND CMF7010K000FHEB Vishay Dale Tape & Reel (TR) ? 0
0,40977 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC10KW-1CT
BC10KW-1CT-ND
PPC10KW-1CT

05:05:45 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,19800 1,98
25 0,14360 3,59
50 0,10400 5,20
100 0,07720 7,72
250 0,05924 14,81
500 0,04666 23,33
1.000 0,03231 32,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC10KW-1TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 55.000 - Immediate
  • Unit Price: 0,02447
Send Feedback