Add To Favorites
Product Overview
Digi-Key Part Number PPC1.0KW-1CT-ND
Quantity Available 32.179
Can ship immediately
Manufacturer

Manufacturer Part Number

PR01000101001JR500

Description RES 1K OHM 1W 5% AXIAL
Expanded Description 1k Ohm ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PR01,02,03 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PR01
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CMF701K0000BEEK-ND CMF701K0000BEEK Vishay Dale Bulk ? 0
1,54630 100  Non-Stock ?
CMF701K0000FHEK-ND CMF701K0000FHEK Vishay Dale Bulk ? 0
0,99120 100  Non-Stock ?
CMF701K0000FKEK-ND CMF701K0000FKEK Vishay Dale Bulk ? 0
0,99120 100  Non-Stock ?
CMF701K0000BEEA-ND CMF701K0000BEEA Vishay Dale Tape & Reel (TR) ? 0
0,61865 2.500  Non-Stock ?
CMF701K0000BEEB-ND CMF701K0000BEEB Vishay Dale Tape & Reel (TR) ? 0
0,63078 1.000  Non-Stock ?
CMF701K0000FHEA-ND CMF701K0000FHEA Vishay Dale Tape & Reel (TR) ? 0
0,39393 2.500  Non-Stock ?
CMF701K0000FHEB-ND CMF701K0000FHEB Vishay Dale Tape & Reel (TR) ? 0
0,40302 1.000  Non-Stock ?
CMF701K0000FKEA-ND CMF701K0000FKEA Vishay Dale Tape & Reel (TR) ? 0
0,36816 2.500  Non-Stock ?
CMF701K0000FKEB-ND CMF701K0000FKEB Vishay Dale Tape & Reel (TR) ? 0
0,37666 1.000  Non-Stock ?
CMF701K0000JKEB-ND CMF701K0000JKEB Vishay Dale Tape & Reel (TR) ? 0
0,37666 1.000  Non-Stock ?
CMF701K0000JNEA-ND CMF701K0000JNEA Vishay Dale Tape & Reel (TR) ? 0
0,36816 2.500  Non-Stock ?
CMF701K0000JNEB-ND CMF701K0000JNEB Vishay Dale Tape & Reel (TR) ? 0
0,37666 1.000  Non-Stock ?
CPF1.00KCCT-ND CPF11K0000FKEE6 Vishay Dale Cut Tape (CT) ? 4.711 - Immediate
0,62000 1
CMF701K0000BHEK-ND CMF701K0000BHEK Vishay Dale Bulk ? 0
1,23700 100  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC1.0KW-1CT
BC1.0KW-1CT-ND
PPC1.0KW-1CT

13:34:00 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,19400 1,94
25 0,14120 3,53
50 0,10240 5,12
100 0,07590 7,59
250 0,05828 14,57
500 0,04590 22,95
1.000 0,03178 31,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC1.0KW-1TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,02407
Send Feedback