Add To Favorites
Product Overview
Digi-Key Part Number PPC5D5.0CT-ND
Quantity Available 5.144
Can ship immediately
Manufacturer

Manufacturer Part Number

PAC500005008FAC000

Description RES 5 OHM 5W 1% AXIAL
Expanded Description 5 Ohm ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PAC 01..06 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PAC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 1.024" L (7.50mm x 26.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PAC5D5.0CT
PAC5D5.0CT-ND
PPC5D5.0CT

03:17:14 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,18100 11,81
25 1,08600 27,15
50 0,99080 49,54
100 0,85740 85,74
250 0,72408 181,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC5D5.0TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,55432
Send Feedback