Add To Favorites
Product Overview
Digi-Key Part Number PPC5D.10CT-ND
Quantity Available 15.054
Can ship immediately
Manufacturer

Manufacturer Part Number

PAC500001007FAC000

Description RES 0.1 OHM 5W 1% AXIAL
Expanded Description 0.1 Ohm ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PAC 01..06 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PAC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 1.024" L (7.50mm x 26.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PAC5D.10CT
PAC5D.10CT-ND
PPC5D.10CT

04:23:26 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 1,16
10 1,02800 10,28
25 0,94560 23,64
50 0,86240 43,12
100 0,74630 74,63
250 0,63024 157,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC5D.10TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,48248
Send Feedback