Add To Favorites
Product Overview
Digi-Key Part Number PPC1D.50CT-ND
Quantity Available 9.610
Can ship immediately
Manufacturer

Manufacturer Part Number

PAC100005007FA1000

Description RES 0.5 OHM 1W 1% AXIAL
Expanded Description 0.5 Ohm ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PAC 01..06 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PAC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.5
Tolerance ±1%
Power (Watts) 1W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PAC1D.50CT
PAC1D.50CT-ND
PPC1D.50CT

04:41:46 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,63100 6,31
25 0,55400 13,85
50 0,50640 25,32
100 0,43940 43,94
250 0,38212 95,53
500 0,31716 158,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC1D.50TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,23883
Send Feedback