Add To Favorites
Product Overview
Digi-Key Part Number PPC1D120CT-ND
Quantity Available 1.103
Can ship immediately
Manufacturer

Manufacturer Part Number

PAC100001200FA1000

Description RES 120 OHM 1W 1% AXIAL
Expanded Description 120 Ohm ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PAC 01..06 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series PAC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 120
Tolerance ±1%
Power (Watts) 1W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PAC1D120CT
PAC1D120CT-ND
PPC1D120CT

07:28:04 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,60400 6,04
25 0,51760 12,94
50 0,46580 23,29
100 0,40550 40,55
250 0,36232 90,58
500 0,29330 146,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC1D120TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,21566
Send Feedback