Add To Favorites
Product Overview
Digi-Key Part Number BC2546CT-ND
Quantity Available 3.211
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCSMELFE3203JT

Description NTC THERMISTOR 20K OHM 5% DO213
Expanded Description NTC Thermistor 20k DO-213AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 20k
Resistance Tolerance ±5%
B Value Tolerance ±1.3%
B0/50 -
B25/50 -
B25/75 -
B25/85 3977K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case DO-213AA
 
Additional Resources
Standard Package ? 1
Other Names BC2546CT

05:00:42 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
5 0,96200 4,81
10 0,78200 7,82
25 0,67360 16,84
50 0,58360 29,18
100 0,52940 52,94
500 0,44514 222,57
1.000 0,39701 397,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2546TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,36639
Send Feedback