Add To Favorites
Product Overview
Digi-Key Part Number BC2544CT-ND
Quantity Available 12.711
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCSMELFE3103JT

Description NTC THERMISTOR 10K OHM 5% MELF
Expanded Description NTC Thermistor 10k DO-213AC, MINI-MELF, SOD-80
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±1.3%
B0/50 -
B25/50 -
B25/75 -
B25/85 3997K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC2544CT

22:39:24 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
5 0,98800 4,94
10 0,80400 8,04
25 0,69240 17,31
50 0,59980 29,99
100 0,54420 54,42
500 0,45764 228,82
1.000 0,40815 408,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2544TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,37668
  • Digi-Reel® ? : BC2544DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.711 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback