Add To Favorites
Product Overview
Digi-Key Part Number BC2583CT-ND
Quantity Available 23.665
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0805E3684JXT

Description NTC THERMISTOR 680K OHM 5% 0805
Expanded Description NTC Thermistor 680k 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NTCS0805E3xxT
Other Related Documents UL Certificate of Compliance
Product Training Modules Thermistor-Resistor Network Simulation Tool
Advanced LT SPICE Modeling Features
Featured Product NTCS Series Thermistors
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 680k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 4125K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 210mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC2583CT

10:01:04 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
5 0,50200 2,51
10 0,43700 4,37
25 0,38400 9,60
50 0,31900 15,95
100 0,27170 27,17
500 0,23628 118,14
1.000 0,20675 206,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2583TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,17990
  • Digi-Reel® ? : BC2583DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.665 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback