Add To Favorites
Product Overview
Digi-Key Part Number BC2579CT-ND
Quantity Available 4.154
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0805E3473HHT

Description NTC THERMISTOR 47K OHM 3% 0805
Expanded Description NTC Thermistor 47k 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets NTCS0805E3xxT
Other Related Documents UL Certificate of Compliance
Product Training Modules Thermistor-Resistor Network Simulation Tool
Advanced LT SPICE Modeling Features
Featured Product NTCS Series Thermistors
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 47k
Resistance Tolerance ±3%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3960K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 210mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Additional Resources
Standard Package ? 1
Other Names BC2579CT

15:42:52 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
5 0,63400 3,17
10 0,55300 5,53
25 0,48560 12,14
50 0,40340 20,17
100 0,34370 34,37
500 0,29886 149,43
1.000 0,26150 261,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2579TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,22754
  • Digi-Reel® ? : BC2579DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.154 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback