Add To Favorites
Product Overview
Digi-Key Part Number BC2294CT-ND
Quantity Available 27.251
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0805E3222JMT

Description NTC THERMISTOR 2.2K OHM 5% 0805
Expanded Description NTC Thermistor 2.2k 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 2.2k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3600K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 210mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC2294CT

23:47:25 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
5 0,49400 2,47
10 0,43000 4,30
25 0,37760 9,44
50 0,31380 15,69
100 0,26720 26,72
500 0,23240 116,20
1.000 0,20335 203,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2294TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,17694
  • Digi-Reel® ? : BC2294DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.251 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback