Add To Favorites
Product Overview
Digi-Key Part Number BC2733CT-ND
Quantity Available 9.379
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0805E3103FLT

Description NTC THERMISTOR 10K OHM 1% 0805
Expanded Description NTC Thermistor 10k 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets NTCS0805E3xxT
Other Related Documents UL Certificate of Compliance
Product Training Modules Thermistor-Resistor Network Simulation Tool
Advanced LT SPICE Modeling Features
Featured Product NTCS Series Thermistors
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±1%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 3430K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 210mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC2733CT

03:57:46 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
5 0,99800 4,99
10 0,81200 8,12
25 0,69960 17,49
50 0,60580 30,29
100 0,54970 54,97
500 0,46220 231,10
1.000 0,41224 412,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2733TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,38044
  • Digi-Reel® ? : BC2733DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.379 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback