Add To Favorites
Product Overview
Digi-Key Part Number BC2486CT-ND
Quantity Available 21.226
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0603E3472FHT

Description NTC THERMISTOR 4.7K OHM 1% 0603
Expanded Description NTC Thermistor 4.7k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NTCS0603E3_T
Other Related Documents UL Certificate of Compliance
Product Training Modules Thermistor-Resistor Network Simulation Tool
Advanced LT SPICE Modeling Features
Featured Product NTCS Series Thermistors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 4.7k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3830K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 125mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Kits
Additional Resources
Standard Package ? 1
Other Names BC2486CT

11:16:24 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
5 1,02000 5,10
10 0,88800 8,88
25 0,77960 19,49
50 0,64760 32,38
100 0,55170 55,17
500 0,47974 239,87
1.000 0,41978 419,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2486TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,36526
  • Digi-Reel® ? : BC2486DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.226 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback