Add To Favorites
Product Overview
Digi-Key Part Number BC2472CT-ND
Quantity Available 78.978
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0603E3103FMT

Description NTC THERMISTOR 10K OHM 1% 0603
Expanded Description NTC Thermistor 10k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NTCS0603E3_T
Other Related Documents UL Certificate of Compliance
Product Training Modules Thermistor-Resistor Network Simulation Tool
Advanced LT SPICE Modeling Features
Featured Product NTCS Series Thermistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3610K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 125mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC2472CT

05:06:25 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
5 0,99200 4,96
10 0,86400 8,64
25 0,75840 18,96
50 0,63000 31,50
100 0,53660 53,66
500 0,46666 233,33
1.000 0,40832 408,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2472TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 76.000 - Immediate
  • Unit Price: 0,35529
  • Digi-Reel® ? : BC2472DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 78.978 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback