Add To Favorites
Product Overview
Digi-Key Part Number BC2332CT-ND
Quantity Available 15.329
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0402E3223HMT

Description NTC THERMISTOR 22K OHM 3% 0402
Expanded Description NTC Thermistor 22k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets NTCS0402E3_T
Other Related Documents UL Certificate of Compliance
Product Training Modules Thermistor-Resistor Network Simulation Tool
Advanced LT SPICE Modeling Features
Featured Product NTCS Series Thermistors
Catalog Page 2729 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 22k
Resistance Tolerance ±3%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 3590K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 70mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Kits
Additional Resources
Standard Package ? 1
Other Names BC2332CT

05:19:52 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
5 0,52600 2,63
10 0,45800 4,58
25 0,40240 10,06
50 0,33440 16,72
100 0,28480 28,48
500 0,24770 123,85
1.000 0,21674 216,74
5.000 0,19197 959,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2332TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,16157
  • Digi-Reel® ? : BC2332DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.329 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback