Add To Favorites
Product Overview
Digi-Key Part Number BC2341CT-ND
Quantity Available 32.026
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0402E3104JHT

Description NTC THERMISTOR 100K OHM 5% 0402
Expanded Description NTC Thermistor 100k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 3950K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 70mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names BC2341CT

01:37:50 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
5 0,44400 2,22
10 0,38600 3,86
25 0,33880 8,47
50 0,28160 14,08
100 0,23980 23,98
500 0,20852 104,26
1.000 0,18245 182,45
5.000 0,16160 807,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2341TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,13601
  • Digi-Reel® ? : BC2341DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.026 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback