Add To Favorites
Product Overview
Digi-Key Part Number BC2806CT-ND
Quantity Available 15.764
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0402E3104FHT

Description NTC THERMISTOR 100K OHM 1% 0402
Expanded Description NTC Thermistor 100k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±1%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 3950K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 70mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC2806CT

20:04:23 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
5 0,57400 2,87
10 0,49900 4,99
25 0,43800 10,95
50 0,36380 18,19
100 0,30990 30,99
500 0,26948 134,74
1.000 0,23579 235,79
5.000 0,20884 1.044,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2806TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,17577
  • Digi-Reel® ? : BC2806DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.764 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback