Add To Favorites
Product Overview
Digi-Key Part Number BC2329CT-ND
Quantity Available 13.653
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0402E3103JLT

Description NTC THERMISTOR 10K OHM 5% 0402
Expanded Description NTC Thermistor 10k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets NTCS0402E3_T
Other Related Documents UL Certificate of Compliance
Product Training Modules Thermistor-Resistor Network Simulation Tool
Advanced LT SPICE Modeling Features
Featured Product NTCS Series Thermistors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2729 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 3490K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 70mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names BC2329CT

01:01:50 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
5 0,45200 2,26
10 0,39300 3,93
25 0,34440 8,61
50 0,28620 14,31
100 0,24380 24,38
500 0,21200 106,00
1.000 0,18550 185,50
5.000 0,16430 821,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2329TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,13828
  • Digi-Reel® ? : BC2329DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.653 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback