Add To Favorites
Product Overview
Digi-Key Part Number BC2534CT-ND
Quantity Available 19.063
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0402E3103FLT

Description NTC THERMISTOR 10K OHM 1% 0402
Expanded Description NTC Thermistor 10k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets NTCS0402E3_T
Other Related Documents UL Certificate of Compliance
Product Training Modules Thermistor-Resistor Network Simulation Tool
Advanced LT SPICE Modeling Features
Featured Product NTCS Series Thermistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±1%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 3490K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 70mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Kits
You May Also Be Interested In
  • EPC2007C - EPC | 917-1081-1-ND DigiKey Electronics
  • EPC2007C
  • EPC
  • TRANS GAN 100V 6A BUMPED DIE
  • Unit Price 1,97000
  • 917-1081-1-ND
Additional Resources
Standard Package ? 1
Other Names BC2534CT

10:11:20 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
5 0,57400 2,87
10 0,49900 4,99
25 0,43800 10,95
50 0,36380 18,19
100 0,30990 30,99
500 0,26948 134,74
1.000 0,23579 235,79
5.000 0,20884 1.044,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2534TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,17577
  • Digi-Reel® ? : BC2534DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.063 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback