Add To Favorites
Product Overview
Digi-Key Part Number BC2533-ND
Quantity Available 6.372
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLG100E2303JB

Description NTC THERMISTOR 30K OHM 5% DO35
Expanded Description NTC Thermistor 30k DO-204AH, DO-35, Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 30k
Resistance Tolerance ±5%
B Value Tolerance ±1.3%
B0/50 -
B25/50 -
B25/75 -
B25/85 3997K
B25/100 -
Operating Temperature -40°C ~ 200°C
Power - Max 100mW
Length - Lead Wire 1.00" (25.40mm)
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
 
Additional Resources
Standard Package ? 2.000
Other Names 2381 633 83303
2381 633 83303-ND
238163383303
BC2533

22:21:31 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
5 0,84200 4,21
10 0,73300 7,33
25 0,64400 16,10
50 0,53480 26,74
100 0,45560 45,56
500 0,39620 198,10
1.000 0,34668 346,68
5.000 0,30706 1.535,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback