Add To Favorites
Product Overview
Digi-Key Part Number BC2471CT-ND
Quantity Available 27.451
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLG100E2104JT

Description NTC THERMISTOR 100K OHM 5% DO35
Expanded Description NTC Thermistor 100k DO-204AH, DO-35, Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±5%
B Value Tolerance ±1.3%
B0/50 -
B25/50 -
B25/75 -
B25/85 3977K
B25/100 -
Operating Temperature -40°C ~ 200°C
Power - Max 100mW
Length - Lead Wire 1.00" (25.40mm)
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
 
You May Also Be Interested In
  • 503JG1J - US Sensor | 615-1019-ND DigiKey Electronics
  • 503JG1J
  • US Sensor
  • NTC THERMISTOR 50K OHM 5% DO35
  • Unit Price 0,52000
  • 615-1019-ND
  • 104JG1J - US Sensor | 615-1020-ND DigiKey Electronics
  • 104JG1J
  • US Sensor
  • NTC THERMISTOR 100K OHM 5% DO35
  • Unit Price 0,52000
  • 615-1020-ND
Additional Resources
Standard Package ? 1
Other Names BC2471CT

11:47:54 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
5 1,00000 5,00
10 0,87100 8,71
25 0,76440 19,11
50 0,63520 31,76
100 0,54100 54,10
500 0,47046 235,23
1.000 0,41165 411,65
5.000 0,36460 1.823,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2471TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,30687
Send Feedback