Add To Favorites
Product Overview
Digi-Key Part Number BC2647-ND
Quantity Available 3.171
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE413E2103F102L

Description NTC THERMISTOR 10K OHM 1% BEAD
Expanded Description NTC Thermistor 10k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3435K
B25/100 -
Operating Temperature -40°C ~ 105°C
Power - Max 250mW
Length - Lead Wire 39.37" (1000mm)
Mounting Type Through Hole
Package / Case Bead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names BC2647

20:04:53 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,83000 1,83
5 1,73200 8,66
10 1,48400 14,84
25 1,18760 29,69
50 1,08860 54,43
100 0,98960 98,96
500 0,86592 432,96
1.000 0,76695 766,95
5.000 0,71747 3.587,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback