Add To Favorites
Product Overview
Digi-Key Part Number BC2715-ND
Quantity Available 2.415
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE305E4103SB

Description NTC THERMISTOR 10K OHM 2.2% BEAD
Expanded Description NTC Thermistor 10k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±2.2%
B Value Tolerance ±0.5%
B0/50 -
B25/50 -
B25/75 -
B25/85 3984K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 50mW
Length - Lead Wire 1.22" (31.00mm)
Mounting Type Through Hole
Package / Case Bead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names BC2715

15:55:56 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,86000 1,86
5 1,76000 8,80
10 1,50900 15,09
25 1,20720 30,18
50 1,10640 55,32
100 1,00590 100,59
500 0,88014 440,07
1.000 0,77955 779,55
5.000 0,72926 3.646,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback