Add To Favorites
Product Overview
Digi-Key Part Number BC2461-ND
Quantity Available 2.852
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE203E3502JB0

Description NTC THERMISTOR 5K OHM 5% BEAD
Expanded Description NTC Thermistor 5k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 5k
Resistance Tolerance ±5%
B Value Tolerance ±0.75%
B0/50 -
B25/50 -
B25/75 -
B25/85 3977K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire 1.58" (40.00mm)
Mounting Type Through Hole
Package / Case Bead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names BC2461

15:18:44 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
5 0,76000 3,80
10 0,66200 6,62
25 0,58120 14,53
50 0,48260 24,13
100 0,41130 41,13
500 0,35756 178,78
1.000 0,31288 312,88
5.000 0,27712 1.385,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback