Add To Favorites
Product Overview
Digi-Key Part Number BC2300-ND
Quantity Available 4.070
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE203E3104FB0

Description NTC THERMISTOR 100K OHM 1% BEAD
Expanded Description NTC Thermistor 100k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±1%
B Value Tolerance ±1.5%
B0/50 -
B25/50 -
B25/75 -
B25/85 4190K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 100mW
Length - Lead Wire 1.58" (40.00mm)
Mounting Type Through Hole
Package / Case Bead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 2381 640 55104
238164055104
BC2300

19:51:48 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,94000 1,94
5 1,87000 9,35
10 1,51900 15,19
25 1,30840 32,71
50 1,13320 56,66
100 1,02800 102,80
500 0,86448 432,24
1.000 0,77101 771,01
5.000 0,70092 3.504,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback