Add To Favorites
Product Overview
Digi-Key Part Number BC2445-ND
Quantity Available 16.473
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE203E3103JB0

Description NTC THERMISTOR 10K OHM 5% BEAD
Expanded Description NTC Thermistor 10k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±0.75%
B0/50 -
B25/50 -
B25/75 -
B25/85 3977K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire 1.58" (40.00mm)
Mounting Type Through Hole
Package / Case Bead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names BC2445

12:14:27 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81
5 0,76800 3,84
10 0,66900 6,69
25 0,58760 14,69
50 0,48800 24,40
100 0,41580 41,58
500 0,36156 180,78
1.000 0,31636 316,36
5.000 0,28020 1.401,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback