Add To Favorites
Product Overview
Digi-Key Part Number BC2298-ND
Quantity Available 26.767
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE203E3103GB0

Description NTC THERMISTOR 10K OHM 2% BEAD
Expanded Description NTC Thermistor 10k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±2%
B Value Tolerance ±0.75%
B0/50 -
B25/50 -
B25/75 -
B25/85 3977K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 100mW
Length - Lead Wire 1.58" (40.00mm)
Mounting Type Through Hole
Package / Case Bead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 2381 640 54103
238164054103
BC2298

11:34:03 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,35000 1,35
5 1,30800 6,54
10 1,06200 10,62
25 0,91520 22,88
50 0,79260 39,63
100 0,71910 71,91
500 0,60468 302,34
1.000 0,53931 539,31
5.000 0,49028 2.451,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback