Add To Favorites
Product Overview
Digi-Key Part Number BC2428-ND
Quantity Available 5.528
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE100E3473GB0

Description NTC THERMISTOR 47K OHM 2% BEAD
Expanded Description NTC Thermistor 47k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 47k
Resistance Tolerance ±2%
B Value Tolerance ±1.5%
B0/50 -
B25/50 -
B25/75 -
B25/85 4090K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 500mW
Length - Lead Wire 0.59" (15.00mm)
Mounting Type Through Hole
Package / Case Bead
 
Additional Resources
Standard Package ? 500
Other Names BC2428

19:32:41 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
5 1,00800 5,04
10 0,81900 8,19
25 0,70600 17,65
50 0,61180 30,59
100 0,55490 55,49
500 0,46664 233,32
1.000 0,41619 416,19
5.000 0,37836 1.891,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback